Gas Discharge Tubes - GDTs
2027-09-SM-RPLF
Gas Discharge Tubes 90VDC 10kADC 10AAC 1pF Solder Pad SMD
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
DC Sparkover Voltage Tolerance
±20%
Maximum Impulse Sparkover Voltage @ 100V/s (V)
300
Maximum DC Holdover Voltage (V)
52
Maximum Impulse Sparkover Voltage @ 1KV/s (V)
500
Typical DC Sparkover Voltage @ 100V/s (V)
90
Typical Impulse Discharge Current @ 8/20us @ 10Times (kA)
10
Typical AC Discharge Current @ 1s @ <= 10Times (A)
10
Minimum Insulation Resistance @ 100V (GOhm)
10
Maximum Capacitance @ 1MHz (pF)
1
Typical Impulse Life @ 10/1000us (Times)
400
Number of Electrodes
2
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Packaging
Tape and Reel
Maximum Operating Temperature (°C)
125
Product Length (mm)
6.4
Product Depth (mm)
8
Product Height (mm)
7.5
Failsafe Protection
No
Mounting
Surface Mount

