Arrow Electronic Components Online
Connector Accessories

202648-4

Connector Accessories Module Straight Black Carton

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Module
  • Body Orientation
    Straight
  • Color
    Black
  • Packaging
    Carton
  • Product Length (mm)
    25.93
  • Product Depth (mm)
    18.49
  • Product Height (mm)
    22.5

Documentation and Resources

Datasheets
Design resources