Reduced Price
You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Panel
Color
Blue/Green/Red
Number of LEDs
1024
Character Displayed
Alphanumeric
Typical Intensity (ucd)
2000000
Typical Operating Supply Voltage (V)
5
Mounting
Panel
Package Height
14.3
Package Width
167.6
Package Length
167.6
Order Quantity

