Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8471.60.90.50
Automotive
No
PPAP
No
Type
Optical
Number of Buttons
2
Wheel Option
Yes
Interface Type
USB
Housing Color
Black
Product Length (mm)
98
Product Depth (mm)
52
Product Height (mm)
36
Order Quantity

