Connector Terminal Blocks
2022-105/123-000
1-Conductor Female Plug, Locking lever, 2.5 mm2, 5-pole
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Mounting
T DIN Rail
1-Conductor Female Plug, Locking lever, 2.5 mm2, 5-pole
WAGO