Arrow Electronic Components Online
2022102132000|WAGO|simage
2022102132000|WAGO|limage
Connector Terminal Blocks

2022-102/132-000

Conn Terminal Block RCP 2 POS T DIN Rail 24A Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Gender
    RCP
  • Number of Contacts
    2
  • Number of Rows
    1
  • Number of Circuits
    2
  • Maximum Current Rating (A)
    24
  • Maximum Voltage Rating
    690V
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    10.4
  • Product Depth (mm)
    22.4
  • Product Height (mm)
    56.5
  • Housing Color
    Gray
  • Mounting
    T DIN Rail
Order Quantity

Documentation and Resources

Datasheets
Design resources