Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Terminal Block
Gender
RCP
Number of Contacts
1
Number of Rows
1
Number of Circuits
1
Maximum Current Rating (A)
24
Maximum Voltage Rating
690V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Packaging
Box
Housing Color
Gray
Mounting
T DIN Rail

