Connector Backplane
2021601301
Conn DIN 41612 RCP 160 POS 2.54mm Press Fit ST Thru-Hole Box
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
DIN 41612
Gender
RCP
Number of Contacts
160
Termination Method
Press Fit
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
1
Insulation Resistance (MOhm)
100000
Maximum Contact Resistance (mOhm)
20/30
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Packaging
Box
Product Length (mm)
94.8
Product Depth (mm)
15.9
Product Height (mm)
11.58
Mounting
Through Hole

