Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Male Cap
Connector Type
Connector RF
Body Orientation
Straight
Material
Brass
Plating
Gold
Product Weight (g)
4.7
Product Depth (mm)
8

