Arrow Electronic Components Online
202105|AMPHENOLRF|simage
202105|AMPHENOLRF|limage
Reduced Price
Connector RF

202105

Conn BNC Terminator 75Ohm ST Cable Mount PL Gold

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    BNC Terminator
  • Gender
    PL
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Contact Plating
    Gold
  • Impedance (Ohm)
    75
  • Mating System
    Bayonet Lock
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Diameter (mm)
    14.5
  • Product Length (mm)
    28.1
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources