Arrow Electronic Components Online
202102|AMPHENOLRF|simage
202102|AMPHENOLRF|limage
Connector Accessories

202102

Connector Accessories Male Cap with Chain Straight Brass Nickel

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Male Cap with Chain
  • Connector Type
    Connector RF
  • Body Orientation
    Straight
  • Material
    Brass
  • Plating
    Nickel
  • Product Diameter (mm)
    18.2
  • Product Length (mm)
    14

Documentation and Resources

Datasheets
Design resources