Arrow Electronic Components Online
20210010|AMPHENOLRF|simage
20210010|AMPHENOLRF|limage
Connector Accessories

202100-10

Connector Accessories Male Cap Straight Brass Nickel

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Male Cap
  • Connector Type
    Connector RF
  • Body Orientation
    Straight
  • Material
    Brass
  • Plating
    Nickel
  • Mounting
    Cable Mount
  • Product Weight (g)
    5.96
  • Product Diameter (mm)
    14.5
  • Product Length (mm)
    18
  • Gender
    PL
Order Quantity

Documentation and Resources

Datasheets
Design resources