Standoffs
2020-256-SS
Standoff Hex F/F 2-56-THD 3.18mm-A/F Stainless Steel None
RAF Electronic HardwareProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7318.19.00.00
Automotive
No
PPAP
No
Type
Hex
Gender
F/F
Material
Stainless Steel
Thread Size
#2-56
Body Length (Imperial) (in)
1/8
Width Across Flats (mm)
3.18
Width Across Flats (Imperial) (in)
1/8
Thread Depth (mm)
3.18
Thread Depth (Imperial) (in)
1/8
Finish
None
Packaging
Bulk
Order Quantity

