Arrow Electronic Components Online
2020214|WAGO|simage
2020214|WAGO|limage
Connector Terminal Blocks

2020-214

Conn Terminal Block RCP 14 POS T DIN Rail 13.5A Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Gender
    RCP
  • Number of Contacts
    14
  • Number of Rows
    1
  • Number of Circuits
    14
  • Maximum Current Rating (A)
    13.5
  • Maximum Voltage Rating
    500V
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Box
  • Housing Color
    Gray
  • Mounting
    T DIN Rail

Documentation and Resources

Datasheets
Design resources