Arrow Electronic Components Online
202001701|SCHMRTBR|simage
202001701|SCHMRTBR|limage
PCB Prototyping Boards

202-0017-01

General Purpose PCB Board

SchmartBoard
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Board Type
    General Purpose
  • Perforated
    Yes
  • Pitch (mm)
    0.5
  • Product Length (mm)
    50.8
  • Product Depth (mm)
    50.8
Order Quantity

Documentation and Resources

Datasheets
Design resources