Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8534.00.00.40
Automotive
Unknown
PPAP
Unknown
Board Type
Proto-board
Perforated
Yes
Pitch (mm)
0.65
Product Length (mm)
50.8
Product Depth (mm)
50.8
Order Quantity

