Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.40.00
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
200
Maximum AC Voltage Rating (V)
130
Maximum DC Voltage Rating (V)
170
Maximum Clamping Voltage (V)
340
Tolerance Voltage
10%
Clamping Current (A)
50
Maximum Surge Current (A)
4500
Capacitance Value
1000
Energy (J)
57
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
16.5
Product Depth (mm)
4.3
Product Height (mm)
20
Lead Style
Radial
Mounting
Through Hole
Terminal Pitch (mm)
7.5

