Arrow Electronic Components Online
2019320001|MOLEX|simage
2019320001|MOLEX|limage
Antennas

2019320001

Antenna Triple Band 4.5dBi Gain 924MHz/2500MHz/5850MHz 5-Pin T/R

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8517.71.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Triple Band
  • Pattern Type
    Omni-Directional
  • Polarization Type
    Linear
  • Minimum Frequency (MHz)
    900|2400|5150
  • Maximum Frequency (MHz)
    924|2500|5850
  • Typical Antenna Gain
    4.5dBi(Max)
  • Maximum VSWR
    2
  • Impedance (Ohm)
    50
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    4 mm
  • Package Width
    5 mm
  • Package Length
    20 mm
  • PCB changed
    5
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources