Arrow Electronic Components Online
2018421040|MOLEX|simage
2018421040|MOLEX|limage
Connector Headers and PCB Receptacles

2018421040

Conn Wire to Board HDR 4 POS 7.4mm Solder ST Thru-Hole Tray

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Gender
    HDR
  • Number of Contacts
    4
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    7.4
  • Body Orientation
    Straight
  • Polarization Type
    Center Key/Center Slot
  • Maximum Current Rating (A)
    40/Contact
  • Maximum Voltage Rating
    1000VDC|1000VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Mating Cycle (Cycles)
    500
  • Packaging
    Tray
  • Product Weight (g)
    10.947
  • Product Length (mm)
    31.86
  • Product Depth (mm)
    9.64
  • Product Height (mm)
    19.71
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources