Arrow Electronic Components Online
2018410130|MOLEX|simage
2018410130|MOLEX|limage
Connector Discrete Wire Housing

2018410130

Conn Housing RCP 3 POS 7.4mm Crimp ST Cable Mount Black Carton

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    3
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    7.4
  • Body Orientation
    Straight
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Mating Cycle (Cycles)
    500
  • Packaging
    Carton
  • Product Weight (g)
    6.16
  • Product Length (mm)
    27.46
  • Product Height (mm)
    32.35
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources