Gas Discharge Tubes - GDTs
2017-15-SMC-RPLF
Gas Discharge Tubes 150VDC 10kADC 10AAC 3pF Solder Pad SMD
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.30.80.00
Automotive
No
PPAP
No
DC Sparkover Voltage Tolerance
±20%
Maximum Impulse Sparkover Voltage @ 100V/s (V)
550
Typical DC Sparkover Voltage @ 100V/s (V)
150
Typical Impulse Discharge Current @ 8/20us @ 10Times (kA)
10
Typical AC Discharge Current @ 1s @ <= 10Times (A)
10
Minimum Insulation Resistance @ 100V (GOhm)
1
Maximum Capacitance @ 1MHz (pF)
3
Number of Electrodes
2
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Product Length (mm)
8.5
Product Depth (mm)
4.5
Product Height (mm)
8
Failsafe Protection
No
Mounting
Surface Mount

