Gas Discharge Tubes - GDTs
2017-09-SMH-RPLF
Gas Discharge Tubes 90VDC 10kADC 10AAC 3pF Solder Pad SMD
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
EA
Automotive
No
PPAP
No
DC Sparkover Voltage Tolerance
±20%
Maximum Impulse Sparkover Voltage @ 100V/s (V)
450
Typical DC Sparkover Voltage @ 100V/s (V)
90
Typical Impulse Discharge Current @ 8/20us @ 10Times (kA)
10
Typical AC Discharge Current @ 1s @ <= 10Times (A)
10
Minimum Insulation Resistance @ 100V (GOhm)
1
Maximum Capacitance @ 1MHz (pF)
3
Number of Electrodes
2
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Packaging
Tape and Reel
Maximum Operating Temperature (°C)
105
Product Length (mm)
8.5
Product Depth (mm)
4.5
Product Height (mm)
8
Failsafe Protection
No
Mounting
Surface Mount
Order Quantity

