Top Purchased
PTC Resettable Fuses
2016L100/33DR
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 33VDC 40A 1.4W 0.5s 0.1Ohm SMD Solder Pad 2016 T/R
LittelfuseYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
No
PPAP
No
Maximum Voltage Rating
33VDC
Maximum Current Rating (A)
40
Hold Current (A)
1.1
Trip Current (A)
2.2
Minimum Initial Resistance (Ohm)
0.1
Maximum Post Trip Resistance (Ohm)
0.4
Typical Power Dissipation (W)
1.4
Maximum Trip Time (s)
0.5@8A
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Size (mm)
5.44 X 4.43 X 1.25
Product Length (mm)
5.44(Max)
Product Depth (mm)
4.43(Max)
Product Height (mm)
1.25(Max)
Package/Case
2016
Mounting
Surface Mount
Family/Series
2016L
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
1500
MSL
1
Order Quantity

