PTC Resettable Fuses
2016L050MR
PTC Resettable Fuse 0.55A(hold) 1.1A(trip) 60VDC 20A 1.4W 5s 0.2Ohm SMD Solder Pad 2016 T/R
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Maximum Voltage Rating
60VDC
Maximum Current Rating (A)
20
Hold Current (A)
0.55
Trip Current (A)
1.1
Minimum Initial Resistance (Ohm)
0.2
Maximum Post Trip Resistance (Ohm)
1
Typical Power Dissipation (W)
1.4
Maximum Trip Time (s)
5@2.5A
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Size (mm)
5.44 X 4.43 X 2
Product Length (mm)
5.44(Max)
Product Depth (mm)
4.43(Max)
Product Height (mm)
2(Max)
Package/Case
2016
Mounting
Surface Mount

