Arrow Electronic Components Online
2016060610|MOLEX|simage
2016060610|MOLEX|limage
Connector Terminal Blocks

2016060610

Conn High-Current Terminal Block 2 POS Screw DIN Rail 150A/Contact Bulk

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    High-Current Terminal Block
  • Number of Contacts
    2
  • Number of Rows
    2
  • Number of Circuits
    1
  • Termination Method
    Screw
  • Maximum Current Rating (A)
    150/Contact
  • Maximum Voltage Rating
    600V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Length (mm)
    17.8
  • Product Depth (mm)
    49
  • Product Height (mm)
    43
  • Housing Color
    Gray
  • Mounting
    DIN Rail
Order Quantity

Documentation and Resources

Datasheets
Design resources