Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99 Export Control
Part Status
Active
HTS
8544.20.00.00
Automotive
No
PPAP
No
Cable Type
Coaxial
Gender
PL-PL
Connector Type A
UMCC
Connector Type B
UMCC
Cable Length (m)
0.05
Jacket Color
Beige
Impedance (Ohm)
50
Maximum Voltage Rating
60VAC
Maximum Frequency (GHz)
9
Velocity of Propagation (%)
70
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90
Jacket Material
Fluorinated Ethylene Propylene
Contact Plating
Gold
Contact Material
Brass/Phosphor Bronze

