Connector Rectangular
201532-4
Conn Rectangular SKT 104 POS 3.81mm Crimp ST Panel Mount Carton
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
SVHC
Yes
Automotive
No
PPAP
No
Type
Rectangular
Gender
RCP
Number of Contacts
104
Number of Rows
8
Termination Method
Crimp
Terminal Pitch (mm)
3.81
Body Orientation
Straight
Contact Gender
SKT
Maximum Current Rating (A)
13/Contact
Maximum Voltage Rating
250VDC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Carton
Product Length (mm)
30.39
Product Depth (mm)
31.75
Product Height (mm)
74.8
Mounting
Panel Mount
Order Quantity

