Connector Audio and Video
2013978-2
Conn Mini HDMI RCP 19 POS 0.4mm Solder RA SMD 19 Terminal 1 Port T/R
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Mini HDMI
Gender
RCP
Number of Contacts
19
Terminal Pitch (mm)
0.4
Number of Terminals
19
Number of Ports
1
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
250VAC
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Shell Material
Copper Alloy
Shell Plating
Tin Over Nickel
Housing Color
Black
Packaging
Tape and Reel
Product Length (mm)
12.9
Product Depth (mm)
7.7
Product Height (mm)
3.45
Mounting
Surface Mount
Housing Material
Thermoplastic
Contact Plating
Gold Over Palladium Nickel
Contact Material
Copper Alloy

