Connector Discrete Wire Housing
2013393-1
Conn Housing HDR 32 POS 2mm Crimp ST Cable Mount Black Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Housing
Gender
HDR
Number of Contacts
32
Number of Rows
4
Termination Method
Crimp
Terminal Pitch (mm)
2
Body Orientation
Straight
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
105
Packaging
Tray
Row Spacing (mm)
3.5
Mounting
Cable Mount

