Arrow Electronic Components Online
201334-1|TE|simage
201334-1|TE|limage
Connector Contact

201334-1

Contact PIN 16 Size Crimp ST Cable Mount 24-28AWG Bag

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Machined Power
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    13
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Length (mm)
    27.61
  • Contact Size
    16
  • Wire Size (AWG)
    24-28
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources