Arrow Electronic Components Online
2013290-2|TE|simage
2013290-2|TE|originalImage
Connector Socket

2013290-2

Conn DDR3 SO DIMM RCP 204 POS 0.6mm Solder RA SMD Tray

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99 Export Control
  • Part Status
    LTB
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    DDR3 SO DIMM
  • Gender
    RCP
  • Number of Contacts
    204
  • Number of Rows
    2
  • Terminal Pitch (mm)
    0.6
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Packaging
    Tray
  • Product Length (mm)
    71.5
  • Product Depth (mm)
    26.5
  • Product Height (mm)
    5.65
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources