Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Retainer
Connector Type
Connector Headers and PCB Receptacles
Body Orientation
Straight
Material
Polyester
Color
Gray
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Length (mm)
13.5
Product Depth (mm)
6.3
Product Height (mm)
6.23

