Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Terminal
Gender
F
Termination Method
Crimp
Body Orientation
Straight
Plating
Tin
Wire Size (AWG)
22-26
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
250VDC|250VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Insulation
Non-Insulated
Packaging
Reel
Product Length (mm)
7.42
Product Depth (mm)
2.75
Mounting
Cable Mount

