Fuses
20111000021
Fuse Cartridge Medium Time Delay Acting 1A 250V Holder Cartridge 5 X 20mm Glass Bulk cULus
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
Automotive
No
PPAP
No
Type
Cartridge
Acting
Medium Time Delay
Application
Motor Circuit
Fuse Size (mm)
5 X 20
Current Rating (A)
1
Maximum Voltage Rating (V)
250
Maximum AC Voltage Rating (V)
250
Maximum Power Dissipation (W)
0.7
Typical Melting I2t (A²S)
2
Typical Cold Resistance (Ohm)
2
Termination Style
Cartridge
Number of Terminals
2
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Packaging
Bulk
Product Length (mm)
20
Product Diameter (mm)
5.2
Fuse Material
Glass
Mounting
Holder

