Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Connector Type
Connector Backplane
Contact Type
Fiber
Gender
SKT
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Product Length (mm)
31
Product Depth (mm)
6
Product Height (mm)
6
Mounting
Cable Mount

