Connector Terminal Blocks
2010-1201
Conn Terminal Block 2 POS Push-In Cage Clamp T DIN Rail 57A Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
2
Number of Circuits
1
Termination Method
Push-In Cage Clamp
Maximum Current Rating (A)
57
Maximum Voltage Rating
800V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Weight (g)
17.1
Product Length (mm)
10
Product Depth (mm)
68
Product Height (mm)
37
Housing Color
Gray
Mounting
T DIN Rail

