Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Board Type
Proto-board
Circuit Pattern
Custom
Perforated
Yes
Pitch (mm)
2.54
Hole Diameter (mm)
0.97
Product Length (mm)
50.8
Product Depth (mm)
50.8

