Arrow Electronic Components Online
2009416|WAGO|simage
2009416|WAGO|limage
Connector Jumpers and Shunts

2009-416

Conn Jumper Wire HDR 2 POS ST Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Jumper Wire
  • Gender
    HDR
  • Number of Contacts
    2
  • Number of Rows
    1
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    9
  • Packaging
    Box

Documentation and Resources

Datasheets
Design resources