Arrow Electronic Components Online
2008900106|MOLEX|limage
2008900106|MOLEX|simage
Connector Card Edge

2008900106

Conn Card Edge RCP 6 POS 2mm Solder RA Edge Mount Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Card Edge
  • Gender
    RCP
  • Number of Contacts
    6
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    3/Contact
  • Maximum Voltage Rating
    125V
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    30
  • Packaging
    Bag
  • Product Length (mm)
    22.7
  • Product Depth (mm)
    20.8
  • Product Height (mm)
    6.4
  • Mounting
    Edge Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources