Connector Backplane
2007781-1
Conn Backplane HDR 60Signal/30Ground POS 1.9mm Press Fit ST Thru-Hole Tube
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Backplane
Gender
HDR
Number of Contacts
60Signal/30Ground
Termination Method
Press Fit
Terminal Pitch (mm)
1.9
Body Orientation
Straight
Speed Rating (Gbps)
25
Maximum Current Rating (A)
0.75/Contact
Maximum Voltage Rating
120VDC|120VAC
Insulation Resistance (MOhm)
10000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
200
Packaging
Tube
Product Length (mm)
25.5
Product Depth (mm)
16.7
Product Height (mm)
11.95
Mounting
Through Hole

