Connector Audio and Video
2007435-3
Conn HDMI Type A RCP 19 POS 1.15mm Solder RA Thru-Hole 19 Terminal 1 Port Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
SVHC
Yes
Automotive
No
PPAP
No
Type
HDMI Type A
Gender
RCP
Number of Contacts
19
Number of Terminals
19
Terminal Pitch (mm)
1.15
Number of Ports
1
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
40VAC
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Shell Material
Stainless Steel
Housing Color
Black
Packaging
Tray
Product Length (mm)
23.1
Product Depth (mm)
7.7
Product Height (mm)
16.4
Mounting
Through Hole
Housing Material
Polybutylene Terephthalate
Contact Plating
Gold
Contact Material
Copper Alloy

