Arrow Electronic Components Online
2007277-1|TE|simage
2007277-1|TE|limage
Connector Accessories

2007277-1

Connector Accessories SFP+ Cage Right Angle Box

TE Connectivity
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99 Export Control
  • Stato del componente
    Active
  • Codice HTS
    8538.90.81.80
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    SFP+ Cage
  • Connector Type
    Connector Telephone and Telecom
  • Body Orientation
    Right Angle
  • Mounting
    Through Hole
  • Packaging
    Box
  • Product Depth (mm)
    48.7

Documentation and Resources

Datasheets
Design resources