Arrow Electronic Components Online
20067114|WAGO|simage
20067114|WAGO|limage
Connector Terminal Blocks

2006-7114

Conn Terminal Block 1 POS Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Number of Contacts
    1
  • Number of Rows
    1
  • Number of Circuits
    1
  • Maximum Voltage Rating
    250V
  • Product Length (mm)
    7.5
  • Product Depth (mm)
    38.1
  • Product Height (mm)
    60.1
  • Housing Color
    Blue

Documentation and Resources

Datasheets
Design resources