Arrow Electronic Components Online
2005280100|MOLEX|limage
2005280100|MOLEX|originalImage
Dev Kit

2005280100

Conn FFC/FPC Connector SKT 10 POS 1mm Solder RA SMD Easy-On T/R

Molex
Datasheets 

Easy-On FFC/FPC, FD19 Series

Molex FD19 Series FFC/FPC Connectors provide a versatile and independent double-bottom contact design that ensures connectivity in harsh or less-than-ideal environments. Available in a wide range of circuit sizes, this range offers maximum design flexibility across multiple markets and applications.

DOWNLOAD DATASHEET

Key features:

  • Meets temperature requirements of up to +150°C
  • Circuit sizes ranging from 4 to 80 with a 0.50mm pitch and 4 to 30 with a 1.00mm pitch
  • Delivers secure contact reliability

Applications:

  • Automotive
     o Car navigation
     o Instrument panels
     o Car infotainment
  • Home Appliance
     o Flat panel TVs
     o Refrigerators
     o Vacuuming machines
  • Industrial
     o UAV (drone)
     o Robotics
  • Consumer
     o Game units
     o VR/AR
     o Printers

ARE YOU DESIGNING FOR IN-VEHICLE INFOTAINMENT AND ADAS APPLICATIONS?

Providing a Complete Interconnect Solution

Molex Easy-On FFC and FPC Connectors mate with a range of Premo-Flex Cable Jumpers to provide flexible interconnectivity in board-to-board and board-to-display unit applications for zero and low insertion force connectors.

TO LEARN MORE READ THE FULL ARTICLE HERE

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    FFC/FPC Connector
  • Number of Contacts
    10
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1
  • Body Orientation
    Right Angle
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    1/Contact
  • Maximum Voltage Rating
    125V
  • Insulation Resistance (MOhm)
    50
  • Maximum Contact Resistance (mOhm)
    40
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    20
  • Packaging
    Tape and Reel
  • Product Length (mm)
    16
  • Product Depth (mm)
    5.3
  • Product Height (mm)
    1.9
  • Tradename
    Easy-On
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources