Arrow Electronic Components Online
2005280080|MOLEX|simage
2005280080|MOLEX|limage
Dev Kit

2005280080

Conn FFC/FPC Connector SKT 8 POS 1mm Solder RA SMD Easy-On T/R

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    FFC/FPC Connector
  • Number of Contacts
    8
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1
  • Body Orientation
    Right Angle
  • Contact Type
    Bottom Contact
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    1/Contact
  • Maximum Voltage Rating
    125V
  • Insulation Resistance (MOhm)
    50
  • Maximum Contact Resistance (mOhm)
    40
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Maximum Insertion Force
    Zero
  • Mating Cycle (Cycles)
    25
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.12788
  • Product Length (mm)
    14
  • Product Depth (mm)
    5.3
  • Product Height (mm)
    1.9
  • Tradename
    Easy-On
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources