Connector Discrete Wire Housing
200512-2
Conn Housing RCP 26 POS 3.81mm Crimp ST Panel Mount Black Carton
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
26
Number of Rows
4
Termination Method
Crimp
Terminal Pitch (mm)
3.81
Body Orientation
Straight
Maximum Current Rating (A)
13/Contact
Maximum Voltage Rating
250VDC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Carton
Product Length (mm)
23.24
Product Depth (mm)
14.22
Product Height (mm)
41.4
Row Spacing (mm)
3.3
Mounting
Panel Mount

