Connector Headers and PCB Receptacles
2005020121
Conn Shrouded Header (4 Sides) HDR 12 POS 2mm/3.2mm/4mm/5.2mm Solder RA Side Entry Thru-Hole Tube
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
12
Number of Rows
4
Termination Method
Solder
Terminal Pitch (mm)
2/3.2/4/5.2
Body Orientation
Right Angle
Polarization Type
Dual Key
Row Spacing (mm)
3
Maximum Current Rating (A)
30/Contact
Maximum Voltage Rating
14VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
10
Packaging
Tube
Product Weight (g)
10.02
Product Length (mm)
25.7
Product Depth (mm)
41
Product Height (mm)
27
Mounting
Through Hole

