Connector Discrete Wire Housing
2004882003
Conn Housing HDR 3 POS 4.2mm Crimp ST Panel Mount Black Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Housing
Gender
HDR
Number of Contacts
3
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
4.2
Body Orientation
Straight
Maximum Current Rating (A)
10.5/Contact
Maximum Voltage Rating
600V
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
250
Packaging
Bag
Product Length (mm)
22.2
Product Depth (mm)
8.9
Product Height (mm)
26
Mounting
Panel Mount

