Connector Discrete Wire Housing
2004531003
Conn Housing RCP 3 POS 4.2mm Crimp ST Cable Mount Black Mini-Fit Jr Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
3
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
4.2
Body Orientation
Straight
Maximum Current Rating (A)
11.5/Contact
Maximum Voltage Rating
600V
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Length (mm)
13.8
Product Depth (mm)
10
Product Height (mm)
21
Tradename
Mini-Fit Jr
Mounting
Cable Mount

