Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Crimp Terminal
Termination Method
Crimp
Body Orientation
Straight
Plating
Tin
Wire Size (AWG)
22-24
Maximum Current Rating (A)
3
Maximum Voltage Rating
125V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Insulation
Non-Insulated
Packaging
Reel
Product Length (mm)
11.2
Product Depth (mm)
3.7
Mounting
Cable Mount
Order Quantity

